Parametric results for: I2C Devices for LED Displ... under Display Controllers

Filter Your Search

1 - 10 of 5,110 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STLED316SMTR
STMicroelectronics
$1.6475 Yes Active 600 kHz YES 5 V DISPLAY CONTROLLER, SEGMENT LED DRIVER CMOS 4 X 17 SEGMENTS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 250 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-24 24 compliant EAR99 8542.31.00.01 STMicroelectronics
PCA9620U/5GA/Q1,01
NXP Semiconductors
$1.9500 Yes Obsolete I2C 14.5 kHz NO 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 8 X 60 DOTS 50 mA 5.5 V 2.5 V S-XUUC-N80 105 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 80 UNSPECIFIED DIE SQUARE UNCASED CHIP NO LEAD UNSPECIFIED 380 µm 3.166 mm 3.166 mm NXP SEMICONDUCTORS DIE , 80 compliant 8542.39.00.01 NXP OL-PCA9620U
PCA85232U/2DA/Q1,0
NXP Semiconductors
$2.4750 Yes Active DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS NOT SPECIFIED NOT SPECIFIED VFBGA NXP SEMICONDUCTORS DIE 197 compliant NXP OL-PCA85232U
PCA9620H/Q900/1,51
NXP Semiconductors
$3.9927 Yes End Of Life I2C 14.5 kHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 8 X 60 DOTS 50 mA 5.5 V 2.5 V S-PQFP-G80 e3 2 105 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm NXP SEMICONDUCTORS QFP LQFP-80 80 compliant 8542.39.00.01 NXP SOT315-1
LC75810T-8725-E
onsemi
$4.0727 Yes Yes Obsolete DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS e6 3 260 30 TFQFP TIN BISMUTH ONSEMI compliant 8542.31.00.01 onsemi 932AY
TW8817-TA3-GRST
Renesas Electronics Corporation
$8.0900 Yes Yes Active DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY e3 3 MATTE TIN RENESAS ELECTRONICS CORP TQFP 80 compliant Renesas Electronics Q80.12X12A
LC75810TS-8725-E
onsemi
$8.5808 Yes Yes Obsolete DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS e6 4 260 30 TFQFP TIN BISMUTH ONSEMI 100 compliant 8542.31.00.01 932AY
S1D13506F00A200
Seiko Epson Corporation
$8.6386 Yes Not Recommended ISA; PCMCIA; 68000; 68030; MPC82X; SH-3;... more 16 21 YES 3 V DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY CMOS 800 X 600 PIXELS 400 µA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G128 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY FQFP QFP128,.64SQ,16 SQUARE FLATPACK, FINE PITCH GULL WING 400 µm QUAD 14 mm 14 mm SEIKO EPSON CORP QFP ROHS COMPLIANT, QFP-128 128 compliant EAR99 8542.31.00.01
TW8817-TA3-GRS
Renesas Electronics Corporation
$9.1344 Yes Active I2C YES 1.8 V DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY CMOS ALSO OPERATES AT 3.3V 1280 X 768 PIXELS X-PQFP-G80 e3 3 80 PLASTIC/EPOXY QFP UNSPECIFIED FLATPACK Matte Tin (Sn) GULL WING QUAD RENESAS ELECTRONICS CORP TQFP QFP, 80 compliant 8542.31.00.01 Renesas Electronics Q80.12X12A
LC75810E-8725-E
onsemi
$9.4280 Yes Yes Obsolete DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS e6 3 260 30 TFQFP TIN BISMUTH ONSEMI 100 compliant 8542.31.00.01 onsemi 122BV