Filter Your Search
1 - 1 of 1 results
|
I747-1R7-20.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 1.5 mA | 3.15 V | 2.85 V | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,94/57 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | ILSI AMERICA LLC | LCC4,.1X.13,94/57 | compliant | Sine |