Filter Your Search
1 - 2 of 2 results
|
I74F27D,602
Nexperia
|
Check for Price | Yes | Active | 5 V | 7 ns | 3 | 3 | YES | SOP | F/FAST | NOR GATE | TTL | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||
|
I74F27D,602
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 7 ns | 7 ns | 3 | 3 | YES | SOP | 50 pF | NO | F/FAST | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | PLASTIC, SO-14 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 |