Filter Your Search
1 - 1 of 1 results
|
I74F656AD,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 18 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH TRIPLE OUTPUT ENABLE; ODD/EVEN PARITY GENERATION WITH TRISTATE OUTPUTS | ENABLE LOW | 64 mA | 2 | TRUE | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP | 7.5 MM HEIGHT, PLASTIC, MS-013, SOT137-1, SOP-24 | 24 | SOT137-1 | unknown | 8542.39.00.01 |