Filter Your Search
1 - 6 of 6 results
|
IAA170P
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | MATTE TIN | IXYS CORP | SOIC-16 | compliant | 8541.40.95.00 | |||
|
IAA170PTR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | TR | MATTE TIN | IXYS CORP | SOIC-16 | compliant | 8541.40.95.00 | ||
|
IAA170P
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | MATTE TIN | CLARE INC | unknown | 8541.40.95.00 | ||||
|
IAA170PPTR
IXYS Corporation
|
Check for Price | Active | 100 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER TRANSISTOR OUTPUT | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | IXYS CORP | unknown | ||||||||||
|
IAA170PTR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | TR | MATTE TIN | CLARE INC | unknown | 8541.40.95.00 | |||
|
IAA170PPTR
IXYS Integrated Circuits Division
|
Check for Price | Active | 100 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER TRANSISTOR OUTPUT | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | CLARE INC | unknown |