Filter Your Search
1 - 2 of 2 results
|
IC42S16400-7BIG
Integrated Circuit Solution Inc
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 4000000 | 4.1943 M | 3-STATE | 1,2,4,8,FP | 1 mA | 130 µA | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 635 µm | BOTTOM | INTEGRATED CIRCUIT SOLUTION INC | FBGA, BGA60,7X15,25 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
IC42S16400-7BIG
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 10 | 60 | PLASTIC/EPOXY | BGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 635 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | BGA, BGA60,7X15,25 | compliant | EAR99 | 8542.32.00.02 |