Filter Your Search
1 - 10 of 16 results
|
ICL7611AMTY/B
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 1.6 V/us | 4 nA | 2.5 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | YES | MILITARY | 1400 | 19952.62315 | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
ICL7611AMTV
General Electric Solid State
|
Check for Price | No | Transferred | 3 mV | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
ICL7611AMTY/C
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 1.6 V/us | 4 nA | 2.5 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | YES | MILITARY | 1400 | 19952.62315 | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
ICL7611AMTY/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 1.6 V/us | 4 nA | 2.5 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | YES | MILITARY | 1400 | 19952.62315 | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
ICL7611AMTV/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 1.6 V/us | 4 nA | 2.5 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | YES | MILITARY | 1400 | 19952.62315 | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
ICL7611AMTV/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 1.6 V/us | 4 nA | 2.5 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | YES | MILITARY | 1400 | 19952.62315 | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
ICL7611AMTY
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 1.6 V/us | 4 nA | 2.5 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | YES | MILITARY | 1400 | 19952.62315 | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
ICL7611AMTY/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 1.6 V/us | 4 nA | 2.5 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | YES | MILITARY | 1400 | 19952.62315 | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
ICL7611AMTV-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 mV | 0.016 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | MILITARY | 44 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-99, | compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 | ||||||||||||||||
|
ICL7611AMTV
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 mV | 0.016 V/us | 4 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -9 V | YES | 9 V | MILITARY | 44 | 4000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 1 | 125 °C | -55 °C | 245 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, METAL, TO-99, 8 PIN | not_compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 |