Filter Your Search
1 - 2 of 2 results
|
ICL7662CPAZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 V | 20 V | 4.5 V | NO | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ICL7662CPAZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 V | 20 V | 4.5 V | 20 mA | NO | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | INTERSIL CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 |