Filter Your Search
1 - 3 of 3 results
|
ICS8304AM-01LFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 3.6 ns | 1 | YES | SOP | 8304 | LOW SKEW CLOCK DRIVER | STANDARD | 4 | 50 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | unknown | |||||||||||||
|
ICS8304AM-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.6 ns | 3.5 ns | 1 | YES | SOP | 8304 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V OUTPUT SUPPLY | STANDARD | 4 | 50 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOP, SOP8,.25 | unknown | SOIC | 8 | 8542.39.00.01 | |||
|
ICS8304AM-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.6 ns | 3.5 ns | 1 | YES | SOP | 8304 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V OUTPUT SUPPLY | STANDARD | 4 | 50 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | unknown | SOIC | 8 | 8542.39.00.01 |