Filter Your Search
1 - 1 of 1 results
|
IDT54FCT16646ETEB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 2 | 8 | YES | DFP | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F56 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 18.415 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | CERPACK-56 | 56 | compliant | 8542.39.00.01 |