Filter Your Search
1 - 2 of 2 results
|
IDT54FCT273ATEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | DFP | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | CERPACK-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
IDT54FCT273ATEB
Teledyne e2v
|
Check for Price | Active | 5 V | 8.3 ns | 8.3 ns | 8 | 1 | YES | DFP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 16.3 mA | 5.5 V | 4.5 V | R-GDFP-F16 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 7.239 mm | 13.72 mm | TELEDYNE E2V (UK) LTD | FP-20 | compliant | 8542.39.00.01 |