Filter Your Search
1 - 1 of 1 results
|
IDT7005L35JB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQCC-J68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |