Filter Your Search
1 - 2 of 2 results
|
IDT7134SA35FB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFF, QFL48,.75SQ | 48 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
IDT7134SA35FB8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | MULTI-PORT SRAM | COMMON | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 300 µA | CMOS | COMMERCIAL | S-XQFP-F48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFF, QFL48,.75SQ | not_compliant | EAR99 | 8542.32.00.41 |