Filter Your Search
1 - 2 of 2 results
|
IDT74ALVC1G86DY8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 5.5 ns | 1 | 2 | YES | TSSOP | ALVC/VCX/A | XOR GATE | CMOS | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, | 5 | unknown | 8542.39.00.01 | ||||||||
|
IDT74ALVC1G86DY
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.5 ns | 4 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | ALVC/VCX/A | XOR GATE | CMOS | 24 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.65 MM PITCH, PLASTIC, SOP-5 | 5 | not_compliant | 8542.39.00.01 |