Parametric results for: IDT74FCT373CEB under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 33 results

|
-
-
-
-
-
Manufacturer Part Number: idt74fct373c
Select parts from the table below to compare.
Compare
Compare
IDT74FCT373CD
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 5.5 ns 4.2 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V 48 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-GDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP20,.3 20 not_compliant
IDT74FCT373CL
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 5.5 ns 4.2 ns 1 8 YES QCCN 50 pF 3-STATE FCT BUS DRIVER CMOS IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V 48 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm INTEGRATED DEVICE TECHNOLOGY INC QLCC QCCN, LCC20,.35SQ 20 not_compliant 8542.39.00.01
IDT74FCT373CTP
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 4.2 ns 4.2 ns 1 8 YES TSSOP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE O/P'S 48 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, DIP20,.3 20 not_compliant 8542.39.00.01
IDT74FCT373CTSO8
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 5.5 ns 5.5 ns 1 8 YES SOP 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 48 mA 2 TRUE 14 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 225 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, SOP20,.4 20 not_compliant 8542.39.00.01
IDT74FCT373CSO
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 5.5 ns 4.2 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V 48 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 225 20 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, SOP20,.4 20 not_compliant 8542.39.00.01
IDT74FCT373CTPY8
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 5.5 ns 5.5 ns 1 8 YES SSOP 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 48 mA 2 TRUE 14 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, SSOP20,.3 20 not_compliant 8542.39.00.01
IDT74FCT373CTPGG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 5 V 5.5 ns 1 8 YES TSSOP 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-20 20 compliant 8542.39.00.01
IDT74FCT373CP
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 5.5 ns 4.2 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V 48 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn85Pb15) THROUGH-HOLE 2.54 mm DUAL 4.191 mm 7.62 mm 26.162 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP20,.3 20 not_compliant
IDT74FCT373CTPG
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 5.5 ns 4.2 ns 1 8 YES TSSOP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS 48 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP20,.25 20 not_compliant 8542.39.00.01
IDT74FCT373CTPG8
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 5.5 ns 4.2 ns 1 8 YES TSSOP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS 48 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP20,.25 20 not_compliant 8542.39.00.01