Filter Your Search
1 - 3 of 3 results
|
IDT74FCT3827AQ8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 8 ns | 1 | 10 | YES | SSOP | 300 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | QSOP-24 | 24 | not_compliant | 8542.39.00.01 | |||
|
IDT74FCT3827AQ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 8 ns | 1 | 10 | YES | SSOP | 300 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | QSOP-24 | 24 | not_compliant | 8542.39.00.01 | ||||
|
IDT74FCT3827AQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 15 ns | 1 | 10 | YES | SSOP | 300 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | QSOP-24 | 24 | compliant | 8542.39.00.01 |