Filter Your Search
1 - 1 of 1 results
|
IDT74FCT540CTQ8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.3 ns | 4.3 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | SSOP, SSOP20,.25 | 20 | not_compliant | 8542.39.00.01 |