Filter Your Search
1 - 2 of 2 results
|
IDT74LVCC4245ASO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 7.1 ns | 7.1 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT A OPERATES FROM 4.5V TO 5.5V SUPPLY | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | 8542.39.00.01 | ||
|
IDT74LVCC4245ASO8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 7.1 ns | 1 | 8 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT A OPERATES FROM 4.5V TO 5.5V SUPPLY | 2 | TRUE | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 24 | unknown | 8542.39.00.01 |