Filter Your Search
1 - 3 of 3 results
|
IDT79R3010A20QJB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 650 mA | 5.25 V | 4.75 V | MILITARY | S-GQCC-J84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 30 | 84 | CERAMIC, GLASS-SEALED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | CAVITY UP, CERPACK-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
IDT79R3010A20QJ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 600 mA | 5.25 V | 4.75 V | COMMERCIAL | S-GQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | CERAMIC, GLASS-SEALED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | CAVITY UP, CERPACK-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79R3010A20QJM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 650 mA | 5.25 V | 4.75 V | MILITARY | S-GQCC-J84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 30 | 84 | CERAMIC, GLASS-SEALED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | CAVITY UP, CERPACK-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 |