Filter Your Search
1 - 7 of 7 results
|
IDT79R3010AE-33F
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | R3000A; R3001 | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 700 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-F84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.556 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | CAVITY DOWN, QFP-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
IDT79R3010AE-33FM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 750 mA | 5.25 V | 4.75 V | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
IDT79R3010AE-33FJ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 700 mA | 5.25 V | 4.75 V | COMMERCIAL | S-GQCC-J84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | CAVITY UP, CERPACK-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
IDT79R3010AE-33FJB
Integrated Device Technology Inc
|
Check for Price | Obsolete | R3000A; R3001 | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 750 mA | 5.5 V | 4.5 V | MILITARY | S-GQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | QCCJ, | 84 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
IDT79R3010AE-33FJM
Integrated Device Technology Inc
|
Check for Price | Obsolete | R3000A; R3001 | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 750 mA | 5.5 V | 4.5 V | MILITARY | S-GQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | QCCJ, | 84 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
IDT79R3010AE-33FB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 750 mA | 5.25 V | 4.75 V | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
IDT79R3010AE33F
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | R3000A; R3001 | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 700 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-F84 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.556 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFF, | 84 | unknown |