Filter Your Search
1 - 2 of 2 results
|
IF-4-40
Bel Fuse
|
Check for Price | Active | 4 kV | 20 V | 100 mA | 20 V | 100 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 4 VA | UL; CSA; VDE | THROUGH HOLE MOUNTED | NO | 19.6 mm | 53 mm | 44 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | |||
|
IF-4-40
Signal Transformer Inc
|
Check for Price | Transferred | 4 kV | 20 V | 100 mA | 20 V | 100 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 4 VA | UL; CSA; VDE | THROUGH HOLE MOUNTED | NO | 19.6 mm | 53 mm | 44 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer |