Filter Your Search
1 - 3 of 3 results
|
SP001349916
Infineon Technologies AG
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||
|
IFX30081LDV33XUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 42 V | 3.6 V | 3.3 V | 100 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 45 V | 0.02 % | 1 | 3.37 V | 3.23 V | 2.12 % | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HSON | SOLCC10,.13,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSON-10 | Infineon | ||
|
IFX30081LDV33
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 42 V | 3.6 V | 3.3 V | 100 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 45 V | 0.02 % | 1 | 3.37 V | 3.23 V | 2.12 % | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HSON | SOLCC10,.13,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSON-10 | Infineon |