Filter Your Search
1 - 2 of 2 results
|
IFX54441LDV33XUMA1
Infineon Technologies AG
|
$0.6658 | Yes | Yes | Obsolete | INFINEON TECHNOLOGIES AG | TSON-10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | ||||||||||||||||||||||||||||||||||||||||
|
IFX54441LDV33
Infineon Technologies AG
|
Check for Price | Obsolete | 20 V | 3.8 V | 3.3 V | 270 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 20 V | 0.02 % | 0.028 % | 1 | 3.38 V | 3.22 V | 2.5 % | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.13,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |