Filter Your Search
1 - 1 of 1 results
|
IKD0500101
APEM Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 5 | 5 | SPST | LATCHED | SLIDE DIP SWITCH | RAISED TYPE | APPROVAL: UL | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYETHYLENE | PHOSPHOR BRONZE | GOLD | POLYETHYLENE | POLYETHYLENE | TUBE | 10 | REFLOW | NO | Gold (Au) | SOLDER | 0.027 inch | 6.2 mm | 3 mm | 13.64 mm | 0.137 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem |