Filter Your Search
1 - 2 of 2 results
|
ILC6381AP-25
Impala Linear Corp
|
Check for Price | Transferred | IMPALA LINEAR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
ILC6381AP-25
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 10 V | 50 mA | YES | BOOST | 180 kHz | CAN ALSO FUNCTION IN PFM MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-F6 | e0 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | SOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-89, 5 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-89 | 5 |