Filter Your Search
1 - 1 of 1 results
|
ILCX08-HG5F18-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.80 |