Filter Your Search
1 - 1 of 1 results
|
IP117HVKR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 4 % | 1 | 60 V | 1.25 V | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |