Parametric results for: IP4805SA under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ip4805sa
Select parts from the table below to compare.
Compare
Compare
IP4805SA
XP Power
$15.1452 Yes Yes Active 48 V 5 V 75 V 18 V 4.95 V 5.05 V 600 mA 1 NO NO 600 kHz DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.2 % 1 % 1 0.010605 Vrms HYBRID 3 W R-XSMA-T7 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SMA RECTANGULAR SMALL OUTLINE NO PIN/PEG 2.54 mm SINGLE 9.2 mm 21.85 mm 11.6 mm XP POWER LTD SIP-8/7 compliant EAR99 XP POWER