Filter Your Search
1 - 7 of 7 results
|
IPBT-102-H1-T-D-K
Samtec Inc
|
$1.3045 | Yes | Yes | Active | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | POWER CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | CSA, UL | -55 °C | 125 °C | S0P4 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.424 inch | 0.383 inch | 0.13 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
IPBT-102-H1-T-D-RA
Samtec Inc
|
$1.5310 | Yes | Yes | Active | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | CSA, UL | -55 °C | 125 °C | PLUG | S0P4 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.424 inch | 0.383 inch | 0.147 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SAMTEC | |||||
|
IPBT-102-H1-T-D-GP
Samtec Inc
|
$1.5709 | Yes | Yes | Active | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | POWER CONNECTOR | POWER MATE, LATCHED, POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | CSA, UL | -55 °C | 125 °C | PLUG | S0P4 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.424 inch | 0.383 inch | 0.13 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
IPBT-102-H1-T-D-RA-K
Samtec Inc
|
$1.8192 | Yes | Yes | Active | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER): 10.3A, POLARIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.424 inch | 0.705 inch | 0.383 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
IPBT-102-H1-T-D-RA-GP
Samtec Inc
|
$2.1413 | Yes | Yes | Active | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | POWER CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | CSA, UL | -55 °C | 125 °C | RECEPTACLE | S0P4 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | SOLDER | 0.682 inch | 0.712 inch | 0.147 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
IPBT-102-H1-T-D
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | POWER CONNECTOR | POWER MATE, POLARIZED, SHROUDED, LATCHED | NO | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 125 °C | S0P4 | MATTE TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.424 inch | 0.383 inch | 0.13 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
IPBT-102-H1-T-D-GP-RA
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RECTANGULAR POWER CONNECTOR | POWER MATE, LATCHED, POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Matte Tin (Sn) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant |