Filter Your Search
1 - 2 of 2 results
|
IPD105N03LGATMA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 35 A | 10.5 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 30 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 245 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | ||||||
|
IPD105N03LG
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 35 A | 10.5 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 30 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 W | 245 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 |