Filter Your Search
1 - 3 of 3 results
|
IR2113L6
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 6 V | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.44 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | MO-036AB | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR2113L6
International Rectifier
|
Check for Price | No | Transferred | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 6 V | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.44 mm | 7.62 mm | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||
|
IR2113L6PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 6 V | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 14 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.44 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 14 |