Filter Your Search
1 - 2 of 2 results
|
IR3094MTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 7.5 V | YES | PHASE-SHIFT | 240 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N48 | e3 | Not Qualified | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, MLPQ-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
IR3094MPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 16 V | 7.5 V | YES | PHASE-SHIFT | 240 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N48 | e3 | Not Qualified | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, MLPQ-48 | 48 | compliant | EAR99 | 8542.39.00.01 |