Filter Your Search
1 - 3 of 3 results
|
IR3876MTR1PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 21 V | 3 V | 12 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-XQCC-N17 | Not Qualified | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 6 MM, PQFN-17 | 17 | compliant | EAR99 | 8542.39.00.01 | |||
|
IR3876MTRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 12 V | 21 V | 3 V | 12 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-XQCC-N17 | Not Qualified | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | HQCCN, LCC17(UNSPEC) | 17 | unknown | EAR99 | 8542.39.00.01 | |||
|
IR3876MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 21 V | 3 V | 12 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | R-XQCC-N17 | Not Qualified | 2 | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | HQCCN, LCC17(UNSPEC) | compliant | EAR99 | 8542.39.00.01 |