Filter Your Search
1 - 1 of 1 results
|
IRF730ALPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.5 A | 1 Ω | 290 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | 22 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | not_compliant | EAR99 |