Filter Your Search
1 - 4 of 4 results
|
IRFR014PBF
Vishay Intertechnologies
|
$0.5709 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.7 A | 200 mΩ | 47 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 31 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | Vishay | ||||||||
|
IRFR014PBF
Vishay Siliconix
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.7 A | 200 mΩ | 27.4 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 31 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY SILICONIX | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | Vishay | ||||||||||
|
IRFR014PBF-BE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.7 A | 200 mΩ | 27.4 mJ | 29 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 31 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | unknown | EAR99 | Vishay | |||||||||||||
|
IRFR014PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.7 A | 200 mΩ | 47 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 25 W | 31 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | 8541.29.00.95 |