Parametric results for: IRFR024NTRPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irfr024ntrpbf
Select parts from the table below to compare.
Compare
Compare
IRFR024NTRPBF
Infineon Technologies AG
$0.3883 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 17 A 75 mΩ AVALANCHE RATED, ULTRA-LOW RESISTANCE 71 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 45 W 68 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
IRFR024NTRPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 17 A 75 mΩ AVALANCHE RATED 71 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 45 W 68 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP not_compliant EAR99 TO-252AA LEAD FREE, PLASTIC, DPAK-3 3 8541.29.00.95