Filter Your Search
1 - 2 of 2 results
|
IRFR18N15DTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 18 A | 125 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 72 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | |||||||
|
IRFR18N15DTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 18 A | 125 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 72 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | TO-252AA | LEAD FREE, PLASTIC, DPAK-3 | 3 | 8541.29.00.95 |