Filter Your Search
1 - 2 of 2 results
|
IRG4BC20FPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 16 A | N-CHANNEL | NO | SINGLE | 3 | 1 | FAST SWITCHING | 20 V | 60 W | POWER CONTROL | SILICON | 640 ns | 41 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | |||||
|
IRG4BC20FPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 16 A | N-CHANNEL | NO | SINGLE | 3 | 1 | FAST SWITCHING | 20 V | 60 W | POWER CONTROL | SILICON | 640 ns | 41 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB, 3 PIN | compliant | EAR99 | Infineon |