Filter Your Search
1 - 10 of 10 results
|
IRHM9160SCSPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 75 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 152 A | SWITCHING | SILICON | TO-254AA | S-XSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-XSFM-P3 | compliant | EAR99 | |||||||||
|
IRHM9160U
International Rectifier
|
Check for Price | No | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 75 mΩ | HIGH RELIABILITY, RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 152 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||
|
IRHM9160
Infineon Technologies AG
|
Check for Price | No | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 75 mΩ | HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 140 A | SWITCHING | SILICON | TO-254AA | S-XSFM-P3 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-XSFM-P3 | not_compliant | EAR99 | |||||||
|
IRHM9160DPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 75 mΩ | HIGH RELIABILITY, RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 152 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||
|
IRHM9160SCS
International Rectifier
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 75 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 152 A | SWITCHING | SILICON | TO-254AA | S-XSFM-P3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-XSFM-P3 | compliant | EAR99 | |||||||||||
|
IRHM9160UPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 75 mΩ | HIGH RELIABILITY, RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 152 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||
|
IRHM9160PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 75 mΩ | HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 140 A | SWITCHING | SILICON | TO-254AA | S-XSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-XSFM-P3 | compliant | EAR99 | TO-254AA | 3 | 8541.29.00.95 | |||||
|
IRHM9160PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 75 mΩ | HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 A | SWITCHING | SILICON | TO-254AA | S-XSFM-P3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-XSFM-P3 | compliant | EAR99 | |||||||||||
|
IRHM9160
International Rectifier
|
Check for Price | No | No | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 75 mΩ | HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 250 W | 140 A | SWITCHING | SILICON | TO-254AA | S-XSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-XSFM-P3 | compliant | EAR99 | TO-254AA | 3 | 8541.29.00.95 | ||||
|
IRHM9160D
International Rectifier
|
Check for Price | No | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 75 mΩ | HIGH RELIABILITY, RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 152 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 |