Filter Your Search
1 - 2 of 2 results
|
IRKJ165-04-NPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 165 A | 1.57 V | 50 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE POWER | 4.2 kA | 1 | Not Qualified | R-XUFM-X3 | NOT SPECIFIED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X3 | 3 | compliant | |||||
|
IRKJ165-04NPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 165 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE | HIGH VOLTAGE POWER | 4.2 kA | 1 | Not Qualified | R-PUFM-X3 | UL RECOGNIZED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 |