Filter Your Search
1 - 7 of 7 results
|
IRKJ196-08N
International Rectifier
|
Check for Price | No | No | Obsolete | 195 A | 1.38 V | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 800 V | 2 | FREE WHEELING DIODE | HIGH VOLTAGE POWER | 4.98 kA | 1 | Not Qualified | R-PUFM-X3 | e0 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
IRKJ196-08
International Rectifier
|
Check for Price | Obsolete | 195 A | 1.38 V | 50 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 800 V | 2 | FREEWHEELING DIODE, UL RECOGNIZED | HIGH VOLTAGE POWER | 4.2 kA | 1 | Not Qualified | R-PUFM-X3 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | |||||||||||||||
|
IRKJ196-08-NPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 195 A | 1.32 V | 50 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 800 V | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE POWER | 4.98 kA | 1 | Not Qualified | R-XUFM-X3 | NOT SPECIFIED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X3 | compliant | 3 | |||||||
|
IRKJ196/08
International Rectifier
|
Check for Price | No | Transferred | 195 A | 1.32 V | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 800 V | 2 | HIGH VOLTAGE | 4.98 kA | 1 | Not Qualified | R-XUFM-X3 | UL APPROVED | 150 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-XUFM-X3 | unknown | EAR99 | 8541.10.00.80 | 3 | |||||||||||
|
IRKJ196-08-N
International Rectifier
|
Check for Price | No | No | Obsolete | 195 A | 1.32 V | 50 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 800 V | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE POWER | 4.98 kA | 1 | Not Qualified | R-XUFM-X3 | e0 | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | POWER, INT-A-PAK-3 | compliant | 3 | |||||
|
IRKJ196-08
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | TRANSYS ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
IRKJ196-08NPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 195 A | 1.38 V | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 800 V | 2 | FREE WHEELING DIODE | HIGH VOLTAGE POWER | 4.98 kA | 1 | Not Qualified | R-PUFM-X3 | UL RECOGNIZED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 |