Filter Your Search
1 - 4 of 4 results
|
IS25LP128-JBLE
Integrated Silicon Solution Inc
|
$1.7356 | Yes | Active | 134.2177 Mbit | 1 | 128MX1 | 3 V | 133 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | 4-WIRE | 65 µA | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | ||||||
|
IS25LP128-JBLE-TR
Integrated Silicon Solution Inc
|
$2.0300 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 65 µA | 14 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | S-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | ||||||||||
|
IS25LP128-JBLE1
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 1 | NO | NO | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.384 k | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
IS25LP128-JBLE-TY
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | OPERATES WITH 2.3VMIN @104MHZ | 1 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 65 µA | 22 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOIC-8 | compliant |