Filter Your Search
1 - 2 of 2 results
|
ISL28025FI12Z-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PBGA-B16 | e1 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.16 mm | 2.16 mm | 660 µm | RENESAS ELECTRONICS CORP | WLCSP-TCURDL | VFBGA, | 16 | W4X4.16C | compliant | EAR99 | 8542.39.00.01 | 2017-11-09 | Renesas Electronics | |||
|
ISL28025FI12Z-T7A
Intersil Corporation
|
Check for Price | Unknown | 3.3 V | 3 V | 5.5 V | 1 | YES | YES | DET THR VBUS ARE 12, 6, 3, 2.5, 0.825, 0.625V | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PBGA-B16 | e1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.16 mm | 2.16 mm | 660 µm | INTERSIL CORP | , WLCSP | VFBGA, | 32, 16 | compliant | EAR99 | 8542.39.00.01 |