Filter Your Search
1 - 2 of 2 results
|
ISL6255HRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 18 V | 7 V | 25 V | 1 | YES | YES | 355 kHz | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | 1 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
ISL6255HRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 18 V | 7 V | 25 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | S-PQCC-N28 | e3 | 100 °C | -10 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4.75 mm | 4.75 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |