Filter Your Search
1 - 6 of 6 results
|
ISL6262ACRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | BUCK | 300 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-48 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL6262ACRZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | DUAL SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL6262ACRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | BUCK | 300 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-48 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL6262ACRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 500 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N48 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | compliant | EAR99 | 8542.39.00.01 | QFN | 48 | ||||||
|
ISL6262ACRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-48 | compliant | EAR99 | 8542.39.00.01 | QFN | 48 | L48.7X7 | 2018-07-18 | Renesas Electronics | ||||||
|
ISL6262ACRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | DUAL SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 |