Filter Your Search
1 - 8 of 8 results
|
ISL97536IUZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL97536IUZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL97536IUZ-TK
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | 6 V | 2.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | |||||||
|
ISL97536IUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1.8 V | 6 V | 2.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | M10.118A | Renesas Electronics | |||||
|
ISL97536IUZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL97536IUZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1.8 V | 6 V | 2.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | M10.118A | Renesas Electronics | |||||
|
ISL97536IUZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL97536IUZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | 6 V | 2.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 |