Filter Your Search
1 - 1 of 1 results
|
ISM88-3159BH-156.250
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 156.25 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7/10 INCH | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | ILSI AMERICA LLC | compliant | Clock |