Filter Your Search
1 - 1 of 1 results
|
ISO5852SDWR
Texas Instruments
|
$4.8374 | Yes | Yes | Active | 5 V | 110 ns | 110 ns | AND GATE BASED IGBT/MOSFET DRIVER | ALSO REQUIRED VEE2 SUPPLY -15V TO 0V | NO | 1 | 1 | 5 A | TRUE | 4.5 mA | 5.5 V | 2.25 V | 30 V | 15 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | Texas Instruments |