Parametric results for: ISO7230MDW under Other Interface ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: iso7230mdw
Select parts from the table below to compare.
Compare
Compare
ISO7230MDWR
Texas Instruments
$2.3084 Yes Yes Active 3.3 V DIGITAL ISOLATOR CMOS IT ALSO REQUIRES 5 V FOR NORMAL OPERATION 3 3 5 V 3.3 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e4 2 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
ISO7230MDW
Texas Instruments
$2.8040 No Obsolete 3.3 V DIGITAL ISOLATOR CMOS IT ALSO REQUIRES 5 V FOR NORMAL OPERATION 3 3 5 V 3.3 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e4 2 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
ISO7230MDWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V INTERFACE CIRCUIT ALSO REQUIRES 4.5V TO 5.5V SUPPLY 3 3.6 V 3.15 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e4 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, 16 unknown 8542.39.00.01
ISO7230MDWG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V DIGITAL ISOLATOR IT ALSO REQUIRES 5 V FOR NORMAL OPERATION 3 5.5 V 3.15 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e4 2 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, 16 compliant 8542.39.00.01 Texas Instruments