Filter Your Search
1 - 10 of 236 results
|
NVTJD4001NT1G
onsemi
|
$0.0807 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 6 | 30 V | 2 | 250 mA | 2.5 Ω | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 272 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | 6 | 419B-02 | compliant | EAR99 | onsemi | ||||||||
|
FDV301N
onsemi
|
$0.0825 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 220 mA | 5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 318-08 | compliant | EAR99 | onsemi | SOT-23, 3 PIN | |||||||||
|
NTS4001NT1G
onsemi
|
$0.0904 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | 270 mA | 2 Ω | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 330 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | compliant | EAR99 | onsemi | ||||||||
|
NVS4001NT1G
onsemi
|
$0.0976 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | 270 mA | 2 Ω | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 330 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | compliant | EAR99 | onsemi | ||||||||
|
DMG301NU-7
Diodes Incorporated
|
$0.1029 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 260 mA | 4 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | SOT-23, 3 PIN | ||||||||||
|
DMG301NU-13
Diodes Incorporated
|
$0.1098 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 260 mA | 4 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | SOT-23, 3 PIN | ||||||||||
|
NTA4001NT1G
onsemi
|
$0.1159 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 20 V | 1 | 238 mA | 3.5 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-75 (SOT-416) 3 LEAD | 3 | 463-01 | compliant | EAR99 | onsemi | SC-70, 3 PIN | ||||||||
|
MMBF2201NT1G
onsemi
|
$0.1388 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 300 mA | 1 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | compliant | EAR99 | onsemi | ROHS COMPLIANT, SC-70, 3 PIN | 1995-11-01 | ||||||||
|
FDY301NZ
onsemi
|
$0.1522 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 200 mA | 5 Ω | ESD PROTECTION | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 625 mW | SWITCHING | SILICON | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ONSEMI | 419BG | compliant | EAR99 | onsemi | SC-89, 3 PIN | ||||||||||
|
MMBF0201NLT1G
onsemi
|
$0.1525 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 300 mA | 1 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 225 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | onsemi | ROHS COMPLIANT, CASE 318-08, 3 PIN |